Filter Your Search
1 - 4 of 4 results
|
BY203-12S
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 250 mA | 2.4 V | 300 ns | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||
|
BY203-12STR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 250 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | 20 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 150 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 8541.10.00.70 | Vishay | |||
|
BY203/12S
Temic Semiconductors
|
Check for Price | Transferred | 250 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-LALF-W2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
BY203-12STAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 250 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | 20 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 150 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 8541.10.00.70 | Vishay |