Filter Your Search
1 - 10 of 28 results
|
BYD33MAMO
NXP Semiconductors
|
Check for Price | Obsolete | 700 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYD33MGPHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | ||||||
|
BYD33MP-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.3 A | 1.3 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 35 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYD33MGP-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | ||||||
|
BYD33MGP-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | ||||||
|
BYD33MP-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.3 A | 1.3 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 35 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYD33M-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.3 A | 1.3 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 35 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYD33M/EB
NXP Semiconductors
|
Check for Price | Obsolete | 700 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYD33M/EBT/R
NXP Semiconductors
|
Check for Price | Obsolete | 700 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYD33M
Philips Semiconductors
|
Check for Price | No | Transferred | 1.3 A | 1.3 V | 300 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 20 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 |