Filter Your Search
1 - 10 of 79 results
|
BYM11-600-E3/97
Vishay Intertechnologies
|
$0.1313 | Yes | Active | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BYM11-100-E3/96
Vishay Intertechnologies
|
$0.1321 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BYM11-400HE3/96
Vishay Intertechnologies
|
$0.1689 | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||
|
BYM11-400-E3/96
Vishay Intertechnologies
|
$0.1757 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BYM11-1000-E3/96
Vishay Intertechnologies
|
$0.1938 | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BYM11-400-E3/97
Vishay Intertechnologies
|
$0.1947 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BYM11-800-E3/96
Vishay Intertechnologies
|
$0.1960 | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BYM11-600-E3/96
Vishay Intertechnologies
|
$0.1960 | Yes | Active | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BYM11-1000-E3/96
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | O-PELF-R2 | DO-213AB | 2 | EAR99 | 8541.10.00.80 | ||||
|
BYM11-200-E3/96
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | O-PELF-R2 | DO-213AB | 2 | EAR99 | 8541.10.00.80 |