Filter Your Search
1 - 5 of 5 results
|
BYM13-20-E3/97
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 125 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
BYM13-20HE3/96
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | not_compliant | MELF-2 | Vishay | |||
|
BYM13-20-E3/96
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 125 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
BYM13-20
General Instrument Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | Not Qualified | O-PELF-N2 | DO-213AB | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO LEAD | END | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||
|
BYM13-20HE3/97
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | not_compliant | MELF-2 |