Filter Your Search
1 - 8 of 8 results
|
BYR29-800,127
WeEn Semiconductor Co Ltd
|
$0.3478 | Yes | Active | 1.95 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST SOFT RECOVERY | 66 A | 1 | R-PSFM-T2 | e3 | IEC-134 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-2 | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||
|
BYR29-800
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 8 A | 1.75 V | 75 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | POWER | 60 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYR29-800
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 A | 1.6 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 72 A | 1 | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
BYR29-800
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 8 A | 1.95 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | e3 | IEC-134 | TO-220AC | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BYR29-800
YAGEO Corporation
|
Check for Price | Obsolete | 8 A | 1.65 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST SOFT RECOVERY | 72 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
BYR29-800
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 8 A | 1.6 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||||
|
BYR29-800
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 8 A | 1.6 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 72 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYR29-800,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 8 A | 1.6 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | TO-220 | 2 | SOD59 |