Filter Your Search
1 - 8 of 8 results
|
BYT08PI-600
STMicroelectronics
|
Check for Price | No | Obsolete | 8 A | 1.9 V | 120 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BYT08PI-200
STMicroelectronics
|
Check for Price | Yes | Active | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
BYT08PI-400
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
BYT08PI-300
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
BYT08PI-1000RG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.9 V | 155 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW NOISE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||
|
BYT08PI-1000
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.9 V | 155 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW NOISE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||
|
BYT08PI-400RG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||
|
BYT08PI-800
STMicroelectronics
|
Check for Price | No | Obsolete | 8 A | 1.9 V | 120 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 |