Filter Your Search
1 - 10 of 75 results
|
TMBYV10-60FILM
STMicroelectronics
|
$0.1807 | Yes | Active | 1 A | 1 V | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-LELF-R2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||
|
TMBYV10-40FILM
STMicroelectronics
|
$0.1835 | Yes | Active | 1 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | -65 °C | 260 | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | MELF | GLASS, MELF-2 | 2 | |||||||
|
BYV10MX-600PQ
WeEn Semiconductor Co Ltd
|
$0.2823 | Active | 10 A | 2 V | 35 ns | 8 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY POWER | 110 A | 1 | 600 V | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | WeEn Semiconductors | TO-220FE, SOD-113A, 2 PIN | ||||||||||||||
|
BYV10X-600PQ
WeEn Semiconductor Co Ltd
|
$0.3636 | Active | 2 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY POWER | 88 A | 1 | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | TO-220F, 3/2 PIN | |||||||||||||
|
BYV10D-600PJ
WeEn Semiconductor Co Ltd
|
$0.4232 | Active | 10 A | 1.3 V | 100 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY POWER | 132 A | 1 | 600 V | R-PSSO-G2 | IEC-60134 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 8541.10.00.80 | WeEn Semiconductors | |||||||||||||
|
BYV10-20143
NXP Semiconductors
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-LALF-W2 | |||||||||||||||||||||
|
BYV10-600T
Usha Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 120 A | 1 | 150 °C | USHA LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BYV10-20
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | THOMSON-CSF COMPSANTS SPECIFIC | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYV10-20T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYV10-20
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 |