Filter Your Search
1 - 10 of 35 results
|
SBYV26C-E3/54
Vishay Intertechnologies
|
$0.0413 | Yes | Not Recommended | 1 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
BYV26C-TAP
Vishay Intertechnologies
|
$0.1685 | Yes | Yes | Active | 800 mA | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | E-XALF-W2 | e2 | 1 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV26C-TR
Vishay Intertechnologies
|
$0.3414 | Yes | Active | 1 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||
|
SBYV26CHE3/73
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |||||||||||||||
|
BYV26CTAP
Vishay Semiconductors
|
Check for Price | Obsolete | 1 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | HERMETIC SEALED, GLASS PACKAGE-2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
BYV26C-TR
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | E-LALF-W2 | EAR99 | 8541.10.00.80 | 2 | ||||||||||
|
SBYV26CHM3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 2.5 V | 30 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 600 V | O-PALF-W2 | AEC-Q101 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | DO-41, 2 PIN | EAR99 | 8541.10.00.80 | 2016-05-02 | ||||||||||||
|
BYV26C
Gulfsemi
|
Check for Price | Contact Manufacturer | 1 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | 1 | E-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | unknown | GLASS PACKAGE-2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
BYV26C
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1 A | 2.5 V | 30 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BYV26C(Z)
Galaxy Microelectronics
|
Check for Price | Yes | Active | 1 A | 2.5 V | 30 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 |