Filter Your Search
1 - 10 of 40 results
|
BYV27-150-TAP
Vishay Intertechnologies
|
$0.1402 | Yes | Active | 2 A | 880 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | E-LALF-W2 | e2 | DO-204AP | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | |||||||
|
SBYV27-150-E3/73
Vishay Intertechnologies
|
$0.2378 | Yes | Active | 2 A | 880 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | Vishay | |||||||||||
|
SBYV27-150-E3/54
Vishay Intertechnologies
|
$0.2817 | Yes | Active | 2 A | 880 mV | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | Vishay | |||||||||||
|
BYV27-150HR
Digitron Semiconductors
|
Check for Price | No | Active | 2 A | 1.07 V | 25 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | E-XALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||
|
BYV27-150-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2 A | 1.07 V | 25 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | ULTRA FAST RECOVERY | 50 A | 1 | E-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | E-XALF-W2 | unknown | EAR99 | |||||||||||||
|
BYV27-150
Vishay Semiconductors
|
Check for Price | Transferred | 2 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | PATENTED DEVICE | EFFICIENCY | 50 A | 1 | Not Qualified | E-LALF-W2 | DO-204AP | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | GENERAL SEMICONDUCTOR INC | DO-204AP, 2 PIN | unknown | Vishay | |||||||||||||||||
|
BYV27-150-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 880 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | E-LALF-W2 | e2 | DO-204AP | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | |||||||
|
BYV27-150
Shandong Yiguang Electronic Joint Stock Co Ltd
|
Check for Price | Contact Manufacturer | SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BYV27-150
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.3 A | 1 V | 25 ns | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 50 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV27-150
NXP Semiconductors
|
Check for Price | No | Obsolete | 1.3 A | 1.07 V | 25 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | E-LALF-W2 | 1 | 175 °C | 225 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 2 | 8541.10.00.80 |