Filter Your Search
1 - 2 of 2 results
|
BYZ50A39
Diotec Semiconductor AG
|
Check for Price | Yes | Active | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 42.9 V | Not Qualified | O-MUPF-P1 | 1 | 260 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, METAL, PRESSFIT-1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BYZ50A39
SEMIKRON
|
Check for Price | Yes | Obsolete | SILICON | 35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | 43 V | 10 kW | Not Qualified | R-MUPF-P1 | e2 | CATHODE | 1 | METAL | RECTANGULAR | PRESS FIT | TIN SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | METAL PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | Semikron |