Filter Your Search
1 - 10 of 3,596 results
|
BZD27C27P-E3-08
Vishay Intertechnologies
|
$0.0416 | Yes | Active | 25 mA | 1 µA | 2.3 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 20 V | 29.7 mV/°C | 7.04 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||
|
BZD27C51P_R1_00001
PanJit Semiconductor
|
$0.0636 | Yes | Active | 10 mA | 1 µA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 1.5 kΩ | 39 V | 5 % | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZD27C91P-E3-08
Vishay Intertechnologies
|
$0.0911 | Yes | Active | 5 mA | 1 µA | 2.3 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 68 V | 118.3 mV/°C | 6.08 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZD27C43P-E3-08
Vishay Intertechnologies
|
$0.0918 | Yes | Active | 10 mA | 1 µA | 2.3 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 33 V | 51.6 mV/°C | 6.98 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||
|
BZD27C27P-E3-18
Vishay Intertechnologies
|
$0.0918 | Yes | Active | 25 mA | 1 µA | 2.3 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 20 V | 29.7 mV/°C | 7.04 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||
|
BZD27C120P-E3-08
Vishay Intertechnologies
|
$0.0967 | Yes | Active | 5 mA | 1 µA | 2.3 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 91 V | 156 mV/°C | 5.39 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||
|
BZD27C10P-E3-08
Vishay Intertechnologies
|
$0.1022 | Yes | Active | 50 mA | 7 µA | 2.3 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 7.5 V | 9 mV/°C | 6 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||
|
BZD27C5V1P-HE3-08
Vishay Intertechnologies
|
$0.1052 | Yes | Obsolete | 100 mA | 800 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.88 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
BZD27C82P-E3-08
Vishay Intertechnologies
|
$0.1074 | Yes | Active | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 62 V | 106.6 mV/°C | 6.1 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||
|
BZD27C3V9P-E3-08
Vishay Intertechnologies
|
$0.1077 | Yes | Active | 100 mA | 50 µA | 2.3 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 1 V | -1.56 mV/°C | 5.13 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay |