Filter Your Search
1 - 10 of 83 results
|
BZD27C160PHRUG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZD27C160TRL
YAGEO Corporation
|
Check for Price | Obsolete | 5 mA | 1 µA | 2.3 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 208 mV/°C | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||||||||
|
BZD27C160P-M-08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 800 mW | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.56 % | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-F2 | DO-219AB | 2 | |||||||||||||
|
BZD27C160P-M-08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 800 mW | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.56 % | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | ||||||||||||||||||
|
BZD27C160PHRHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 162 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 120 V | 210.6 mV/°C | 5.56 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||
|
BZD27C160PHR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 162 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 120 V | 210.6 mV/°C | 5.56 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||
|
BZD27C160WHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZD27C160PRHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 162 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 120 V | 210.6 mV/°C | 5.56 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | GREEN, PLASTIC, SUB SMA, 2 PIN | ||||||||||
|
BZD27C160PWRQG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-07-03 | |||||||||||||||
|
BZD27C160PHMH
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 120 V | 208 mV/°C | 5.56 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21; IEC-60-1 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |