Filter Your Search
1 - 10 of 100 results
|
BZD27C47P-E3-08
Vishay Intertechnologies
|
$0.2181 | Yes | Active | 10 mA | 1 µA | 2.3 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||
|
BZD27C47PM2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZD27C47PHRHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZD27C47P-M18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | DO-219AB | HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
BZD27C47PHRV
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21; IEC-60-1 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZD27C47WHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 10 mA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZD27C47PRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZD27C47PM2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZD27C47PHRTG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 36 V | 56.4 mV/°C | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZD27C47PRF
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 6.38 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 |