Filter Your Search
1 - 10 of 83 results
|
BZD27C9V1P-E3-08
Vishay Intertechnologies
|
$0.3028 | Yes | Active | 50 mA | 10 µA | 2.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 5 V | 7.28 mV/°C | 6.08 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||
|
BZD27C9V1PHMQ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 10 µA | 2.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 5 V | 7.28 mV/°C | 6.08 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21; IEC-60-1 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZD27C9V1PRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 6.08 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZD27C9V1PR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 6.08 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZD27C9V1PM2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 6.08 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZD27C9V1PMH
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 6.08 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZD27C9V1PHRQG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.08 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
BZD27C9V1P-M3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 mA | 2.3 W | 9.1 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 4 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||||||||
|
BZD27C9V1P-HE3-08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mA | 800 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.08 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||
|
BZD27C9V1PRHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 Ω | 6.08 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |