Filter Your Search
1 - 3 of 3 results
|
BZD27-C110P/G1
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 800 mW | 110 V | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 150 W | 5.5 % | Not Qualified | R-PDSO-F2 | DO-219AA | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GENERAL SEMICONDUCTOR INC | DO-219 | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZD27C110P
Galaxy Microelectronics
|
Check for Price | Yes | Active | 1.2 V | 5 mA | 139 V | 5 µA | 800 mW | 110 V | 110 V | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 91 V | 1 | AVALANCHE | 116 V | 250 Ω | 150 W | 91 V | 5.4 % | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||
|
BZD27C110P
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 1.2 V | 5 mA | 139 V | 5 µA | 800 mW | 110 V | 110 V | SILICON | 104 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 91 V | 1 | AVALANCHE | 116 V | 250 Ω | 150 W | 91 V | 5.4 % | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |