Filter Your Search
1 - 10 of 71 results
|
BZD27C91P-E3-08
Vishay Intertechnologies
|
$0.1684 | Yes | Active | 5 mA | 1 µA | 2.3 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 68 V | 118.3 mV/°C | 6.08 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZD27C91PWRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-07-03 | ||||||||||||
|
BZD27C91PWH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 1 µA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 3 kΩ | 68 V | 0.13 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||
|
BZD27C91PMQG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 90.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 68 V | 117.65 mV/°C | 6.08 % | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C91PMHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 90.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 68 V | 117.65 mV/°C | 6.08 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C91PMH
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.41 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZD27C91PR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.41 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZD27C91PHRH
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 68 V | 118.3 mV/°C | 3.41 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21; IEC-60-1 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZD27C91PV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-08 | ||||||||||||||||||||||||||||||||||
|
BZD27C91PW
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 1 µA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 3 kΩ | 68 V | 0.13 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown |