Filter Your Search
1 - 9 of 9 results
|
BZG03C82TR
Temic Semiconductors
|
Check for Price | Transferred | 1 µA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 106.6 mV/°C | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
BZG03C82-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 W | 82 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 6.1 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||
|
BZG03C82-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 W | 82 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 6.1 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||
|
BZG03-C82T/R
NXP Semiconductors
|
Check for Price | Obsolete | 10 mA | 1 µA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 106.6 mV/°C | 6.1 % | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | DO-214AC | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
BZG03C82-TR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 mA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 100 Ω | 6.1 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ROHS COMPLIANT PACKAGE-2 | |||||||||
|
BZG03C82T/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 10 mA | 3 W | 82 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 6.1 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZG03C82TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SILICON | ZENER DIODE | YES | ZENER | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | DO-214 | PLASTIC, DO-214, 2 PIN | 2 | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||||||
|
BZG03C82TR3
Temic Semiconductors
|
Check for Price | Transferred | 1 µA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 106.6 mV/°C | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
BZG03C82TR3
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6.1 % | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | DO-214 | PLASTIC, DO-214, 2 PIN | 2 | EAR99 | 8541.10.00.50 | Vishay |