Filter Your Search
1 - 8 of 8 results
|
BZG04-200
EIC Semiconductor Inc
|
Check for Price | Active | 1.2 V | 336 V | 5 µA | 1.25 W | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | 200 V | R-PDSO-C2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZG04200TR3
Temic Semiconductors
|
Check for Price | Transferred | 336 V | 5 µA | 1.25 W | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
BZG04-200-M3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 336 V | 1.25 W | 240 V | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | Vishay | |||||||
|
BZG04-200-HM3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 336 V | 1.25 W | 240 V | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | |||||||
|
BZG04200TR
Temic Semiconductors
|
Check for Price | Transferred | 336 V | 5 µA | 1.25 W | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
BZG04-200-M3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 336 V | 1.25 W | 240 V | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | Vishay | |||||||
|
BZG04-200-HM3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 336 V | 1.25 W | 240 V | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 200 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2017-11-09 | Vishay | ||||||
|
BZG04200
Temic Semiconductors
|
Check for Price | Transferred | 1.25 W | SILICON | 228 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown |