Filter Your Search
1 - 2 of 2 results
|
BZT03C300-TAP
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 mA | 1.3 W | 300 V | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 240 V | 1 | ZENER | 320 V | 450 Ω | 600 W | 6.6 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
BZT03C300-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 mA | 1.3 W | 300 V | SILICON | 280 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 240 V | 1 | ZENER | 320 V | 450 Ω | 600 W | 6.6 % | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant |