Filter Your Search
1 - 10 of 11,561 results
|
BZT52C4V7S-7-F
SPC Multicomp
|
$0.0127 | Active | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | ULTRA SMALL, PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
![]() |
BZT52H-B15,115
Nexperia
|
$0.0135 | Yes | Active | 5 mA | 375 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | SOD-123 | 2 | SOD123F | 2017-02-01 | Nexperia | |||||||||||
![]() |
BZT52H-C56,115
Nexperia
|
$0.0140 | Yes | Active | 2 mA | 375 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7.14 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | SOD-123 | 2 | SOD123F | 2017-02-01 | Nexperia | |||||||||||
|
BZT52C10-7-F
Diodes Incorporated
|
$0.0162 | Yes | Yes | Active | 5 mA | 200 nA | 370 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 150 Ω | 7 V | 8 mV/°C | 6 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2 | Diodes Incorporated | |||||
![]() |
BZT52H-B9V1,115
Nexperia
|
$0.0163 | Yes | Active | 5 mA | 375 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.98 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | SOD-123 | 2 | SOD123F | 2017-02-01 | Nexperia | |||||||||||
|
BZT52C15-E3-08
Vishay Intertechnologies
|
$0.0164 | Yes | Yes | Active | 5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 110 Ω | 11 V | 0.9 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2 | Vishay | |||||||
|
BZT52C6V2GW
Diotec Semiconductor AG
|
$0.0168 | Yes | Active | 5 mA | 3 µA | 350 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 4 V | 0.6 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||
|
BZT52C5V6GW
Diotec Semiconductor AG
|
$0.0170 | Yes | Active | 5 mA | 1 µA | 350 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2 V | 0.5 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||
|
BZT52C3V3GW
Diotec Semiconductor AG
|
$0.0170 | Yes | Active | 5 mA | 5 µA | 350 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 1 V | -0.5 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||
|
BZT52C15GW
Diotec Semiconductor AG
|
$0.0170 | Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant |