Filter Your Search
1 - 10 of 21 results
|
BZT55B3V0
Temic Semiconductors
|
Check for Price | Transferred | 5 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 2 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | unknown | |||||||||||||||||||
|
BZT55B3V0-B0L1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZT55B3V0-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 4 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 90 Ω | 600 Ω | 1 V | 2 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | ||||||||
|
BZT55B3V0-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 3.37 % | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZT55B3V0-L0L1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZT55B3V0
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 3 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 2 % | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZT55B3V0L1G
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 4 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 2 % | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZT55B3V0-B0L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
TCBZT55B3V0
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | 5 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | ROHS COMPLIANT, HERMETIC SEALED, QUADROMELF-2 | compliant | EAR99 | 8541.10.00.50 | DO-213AA | 2 | ||||||||||||
|
TCBZT55B3V0R13
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 |