Filter Your Search
1 - 10 of 52 results
|
BZV55-B9V1,115
Nexperia
|
$0.0433 | Yes | Active | 5 mA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV55-B9V1/D1
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 15 Ω | 2 % | e2 | 200 °C | ISOLATED | Tin/Silver (Sn/Ag) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZV55B9V1
YAGEO Corporation
|
Check for Price | Obsolete | 5 mA | 500 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 mV/°C | 2 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZV55B9V1
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 5 mA | 500 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5.551 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||
|
BZV55B9V1L1
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | |||||||||||||
|
BZV55B9V1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZV55B9V1
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZV55B9V1
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
BZV55B9V1
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | 2 | compliant | EAR99 | 8541.10.00.50 | MINIMELF-2 | |||||||||||||||
|
BZV55-B9V1112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 nA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 |