Filter Your Search
1 - 10 of 12 results
|
BZV55-C15T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 50 nA | 400 mW | 14.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 13 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZV55C15T&R
Continental Device India Ltd
|
Check for Price | Active | ZENER DIODE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZV55C15/TR
Microsemi Corporation
|
Check for Price | Transferred | 5 mA | 50 nA | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 30 Ω | 10.5 V | 6.12 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | unknown | Microsemi Corporation | |||||||||||||||||
|
BZV55C15TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZV55C15TRL13
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 50 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 13 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZV55C15TRL
YAGEO Corporation
|
Check for Price | Obsolete | PHILIPS COMPONENTS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZV55C15TRL13
YAGEO Corporation
|
Check for Price | Obsolete | 5 mA | 50 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 13 mV/°C | 5 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZV55C15TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 500 mW | 15 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZV55C15TRL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 50 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 13 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZV55C15-TR
Micro Commercial Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6.12 % | Not Qualified | O-LELF-R2 | 150 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | MELF |