Filter Your Search
1 - 10 of 15 results
|
BZV58C82
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 15 mA | 5 W | 82 V | ZENER DIODE | SINGLE | NO | 1 | 65 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZV58C8.2
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 150 mA | 5 W | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 1.5 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZV58C82
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 mA | 5 W | 82 V | ZENER DIODE | SINGLE | NO | 1 | 65 Ω | 6.7 % | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZV58-C82AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 15 mA | 1 µA | 5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 73.8 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||
|
BZV58-C82TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 15 mA | 1 µA | 5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 73.8 mV/°C | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||
|
BZV58C8.2
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 5 W | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 1.5 Ω | 6.1 % | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||
|
BZV58C82
STMicroelectronics
|
Check for Price | No | Obsolete | 15 mA | 500 nA | 5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 65 Ω | 73.8 mV/°C | 5 % | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
BZV58C8.2
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-201 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-201 | ||||||||
|
BZV58C82
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 15 mA | 1 µA | 5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 73.8 mV/°C | 5 % | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | 2 | |||||||||||||||
|
BZV58C82
SEMIKRON
|
Check for Price | Yes | Obsolete | 15 mA | 5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 65 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-201 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | DO-201 |