Filter Your Search
1 - 10 of 16 results
|
BZV85-C9V1,133
Nexperia
|
$0.0481 | Yes | Active | 25 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C9V1,113
Nexperia
|
$0.0686 | Yes | Active | 25 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV85-C9V1
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 25 mA | 700 nA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | CAPACITANCE IS CAPTURED FROM THE GRAPH | 5 Ω | 7.2 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | CECC50005-010 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||
|
BZV85C9V1
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 25 mA | 700 nA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 7.2 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-41 | 2 | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||
|
BZV85-C9V1
Nexperia
|
Check for Price | Yes | Active | 25 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | O-LALF-W2 | ||||||||||||
|
BZV85C9V1
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 25 mA | 1.3 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZV85-C9V1153
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 700 nA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7.2 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZV85-C9V1,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 25 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 5 % | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||
|
BZV85C9V1T/R
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 25 mA | 1.3 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZV85-C9V1
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 25 mA | 500 nA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PRO-ELECTRON SPECIFICATION | 5 Ω | 200 Ω | 5.005 mV/°C | 6 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown |