Filter Your Search
1 - 10 of 42 results
|
BZW04-128B
Diotec Semiconductor AG
|
$0.0849 | Yes | Active | 207 V | 1 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZW04-128B/58
Vishay Semiconductors
|
Check for Price | No | Obsolete | 207 V | 1 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
BZW04-128B
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 207 V | 1 W | 150 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 400 W | DO-41 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZW04-128BTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZW04-128BR1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 158 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW04-128B
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||
|
BZW04-128B
General Instrument Corp
|
Check for Price | Obsolete | 207 V | 5 µA | 1 W | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||
|
BZW04-128B
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 207 V | 1 W | 150.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136.3 V | 1 | AVALANCHE | 400 W | DO-204AL | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
BZW04-128B/51
Vishay Intertechnologies
|
Check for Price | Obsolete | 207 V | 150.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 128 V | 175 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
BZW04-128B0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE | 158 V | 400 W | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |