Filter Your Search
1 - 10 of 19 results
|
BZW04P10B
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 16.7 V | 1 W | 12.3 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | 400 W | DO-41 | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZW04P10B
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 16.7 V | 1 W | 12 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 400 W | DO-41 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
BZW04P10B
Galaxy Microelectronics
|
Check for Price | Yes | Active | 16.7 V | 1 W | 12.3 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | 400 W | DO-41 | 260 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||
|
BZW04P10BTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZW04P10BRL
STMicroelectronics
|
Check for Price | Obsolete | 21.7 V | 775 pF | 5 µA | 1.7 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 13.2 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||||
|
BZW04P10BHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16.7 V | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10.2 V | e3 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZW04P10B-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16.7 V | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10.2 V | e3 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZW04P10B
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 16.7 V | 5 µA | 1 W | 12.3 V | SILICON | 11.07 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 13.53 V | 400 W | 10.2 V | O-PALF-W2 | MIL-STD-750, UL LISTED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | ||||||||
|
BZW04P10B
DB Lectro Inc
|
Check for Price | Contact Manufacturer | DB LECTRO INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
BZW04P10B
STMicroelectronics
|
Check for Price | No | Obsolete | 21.7 V | 775 pF | 5 µA | 1.7 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 13.2 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 |