Filter Your Search
1 - 10 of 27 results
|
BZW06-273B
Diotec Semiconductor AG
|
$0.1635 | Yes | Active | 5 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | 336 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZW06-273BHE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZW06-273BAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 5 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 353 V | 600 W | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZW06-273B
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | LOW CAPACITANCE | 336 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
BZW06-273BPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZW06-273BHR
Digitron Semiconductors
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZW06-273B
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | 336 V | 600 W | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW06-273B0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 336 V | 600 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW06-273B
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 438 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 273 V | AVALANCHE | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZW06-273BR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 W | SILICON | 304 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 273 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 336 V | 600 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 |