Filter Your Search
1 - 10 of 22 results
|
BZW06-64B
Diotec Semiconductor AG
|
$0.0976 | Yes | Active | 5 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW06-64AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 103 V | 5 µA | 5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 78.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW06-64BHE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZW06-64B
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 103 V | 1 µA | 5 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 78.8 V | 600 W | 64.1 V | O-PALF-W2 | e3 | MIL-STD-202; TS-16949 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW06-64HE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZW06-64BTR
Fagor Electrónica
|
Check for Price | Yes | Active | 103 V | 5 µA | 5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 82.5 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW06-64BRL
STMicroelectronics
|
Check for Price | Obsolete | 134 V | 287.5 pF | 5 µA | 1.7 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 78.8 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZW06-64BHE3AMP
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZW06-64
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | LOW CAPACITANCE | 78.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZW06-64V
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 64.1 V | 1 | AVALANCHE | 600 W | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown |