Filter Your Search
1 - 10 of 28 results
|
BZW06-85B
Diotec Semiconductor AG
|
$0.0908 | Yes | Active | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.8 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW06-85BHR
Digitron Semiconductors
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZW06-85B
SEMIKRON
|
Check for Price | Yes | Obsolete | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.8 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e2 | DO-204AC | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW06-85BRL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 178 V | 250 pF | 5 µA | 1.7 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | UL RECOGNIZED | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZW06-85BAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 110 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZW06-85B0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 137 V | 1.7 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 600 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW06-85B
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 137 V | 1 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 105 V | 600 W | 85.8 V | O-PALF-W2 | e3 | MIL-STD-202; TS-16949 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZW06-85BB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 137 V | 1.7 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 600 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW06-85B
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 137 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85.5 V | AVALANCHE | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
BZW06-85BPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |