Filter Your Search
1 - 4 of 4 results
|
BZW50-39B
STMicroelectronics
|
$2.4331 | Yes | Active | 90 V | 2.4 nF | 5 µA | 6.5 W | 48 V | SILICON | 43.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, R6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||
|
BZW50-39BRL
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 90 V | 2.4 nF | 5 µA | 6.5 W | SILICON | 43.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, R6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | 1980-01-04 | |||||||
|
BZW50-39B
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 69.4 V | 5 µA | 6.5 W | 48.15 V | SILICON | 43.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 39 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 53 V | 5 kW | 39 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||
|
BZW50-39B
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 69.4 V | 5 µA | 6.5 W | 48.15 V | SILICON | 43.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 39 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 53 V | 5 kW | 39 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |