Filter Your Search
1 - 10 of 99 results
|
BZX55B22-35T/B
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZX55-B22
General Instrument Corp
|
Check for Price | Obsolete | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-LALF-W2 | unknown | |||||||||||||||||||
|
BZX55B22-35_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 1 V | 5 mA | 100 nA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 55 Ω | 220 Ω | 17 V | 5 % | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZX55B22A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZX55B22-35
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZX55B22
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-35 | GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX55B22-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZX55B22_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX55B22RL2
onsemi
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX55B22RL
onsemi
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |