Parametric results for: bzx55-c12 under Zener Diodes

Filter Your Search

1 - 10 of 232 results

|
-
-
-
-
-
-
Manufacturer Part Number: bzx55c12
Select parts from the table below to compare.
Compare
Compare
BZX55C12-TAP
Vishay Intertechnologies
$0.0200 Yes Active 5 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 20 Ω 5.39 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZX55C12BS-T
Rectron Semiconductor
Check for Price Yes Active 5 mA 500 mW 12 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 25 Ω 5 % e3 175 °C 260 10 ISOLATED MATTE TIN RECTRON LTD compliant EAR99 8541.10.00.50
BZX55-C12T/R
NXP Semiconductors
Check for Price Obsolete 5 mA 400 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 5 % Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.50 DO-35 2
BZX55C12BSA-B
Rectron Semiconductor
Check for Price Yes Active 5 mA 500 mW 12 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 25 Ω 5 % e3 175 °C 260 10 ISOLATED MATTE TIN RECTRON LTD compliant EAR99 8541.10.00.50
BZX55C12
Taitron Components Inc
Check for Price Yes Active 5 mA 100 nA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 90 Ω 9 V 5 % O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
BZX55C12BSB-B
Rectron Semiconductor
Check for Price Yes Active 5 mA 500 mW 12 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 25 Ω 5 % e3 175 °C 260 10 ISOLATED MATTE TIN RECTRON LTD compliant EAR99 8541.10.00.50
BZX55C12-TAP
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 12 V ZENER DIODE SINGLE NO 1 20 Ω 5 % e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
BZX55C12D-35T/B
PanJit Semiconductor
Check for Price Yes Yes Not Recommended 5 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 20 % Not Qualified O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC O-LALF-W2 compliant EAR99 8541.10.00.50 DO-35 2
BZX55C12CSM
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Obsolete 32 mA 500 mW 12 V ZENER DIODE SINGLE YES 1 20 Ω 5.8 % 150 °C SEMELAB LTD compliant
BZX55C12
Continental Device India Ltd
Check for Price No Yes Active 5 mA 100 nA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 90 Ω 8.4 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50