Filter Your Search
1 - 10 of 207 results
|
BZX55C33
Yangzhou Yangjie Electronics Co Ltd
|
$0.0170 | Yes | Active | 5 mA | 500 mW | 33 V | ZENER DIODE | SINGLE | NO | 1 | 80 Ω | 5 % | 175 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZX55C33-TAP
Vishay Intertechnologies
|
$0.0249 | Yes | Active | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 80 Ω | 6.06 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | |||||||||
|
BZX55C33TA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||
|
BZX55C33-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 33 V | ZENER DIODE | SINGLE | NO | 1 | 80 Ω | 5 % | 175 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||
|
BZX55C33-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-35 | 2 | |||||||
|
BZX55C33-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.06 % | Not Qualified | O-LALF-W2 | DO-35 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-LALF-W2 | ||||||||||||||||||
|
BZX55C33
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 80 Ω | 6.06 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
BZX55C33BSB-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 33 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 80 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
BZX55C33BSC-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 33 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 80 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
BZX55C33A-35B
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 80 Ω | 1 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-35 | 2 |