Filter Your Search
1 - 10 of 21 results
|
BZX584B5V1F2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 mA | 1.8 µA | 200 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 451 Ω | 2 V | 1.96 % | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZX584B5V1G
Galaxy Microelectronics
|
Check for Price | Active | 5 mA | 1.8 µA | 200 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 451 Ω | 2 V | 1.2 mV/°C | 1.96 % | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX584B5V1HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 mA | 2 nA | 150 mW | 5.1 V | ZENER DIODE | 60 Ω | 480 Ω | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | MCC | ||||||||||||||||||||||||||||
|
BZX584B5V1-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 mA | 2 nA | 150 mW | 5.1 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 60 Ω | 480 Ω | 2 % | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||||||||||||
|
BZX584B5V1
Micro Commercial Components
|
Check for Price | Active | 5 mA | 2 nA | 150 mW | 5.1 V | ZENER DIODE | 60 Ω | 480 Ω | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | |||||||||||||||||||||||||||||||||
|
BZX584B5V1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.96 % | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||||
|
BZX584B5V1-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
BZX584B5V1T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.96 % | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||||||||
|
BZX584B5V1
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 5 mA | 200 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 1.96 % | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | GREEN, PLASTIC PACKAGE-2 | 2 | |||||||||||||
|
SBZX584B5V1-C
Secos Corporation
|
Check for Price | Yes | Yes | Active | ZENER DIODE | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | SECOS CORP | compliant | EAR99 | 8541.10.00.50 |