Filter Your Search
1 - 2 of 2 results
|
BZX79-B16,133
Nexperia
|
Check for Price | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||
|
BZX79-B16,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 |