Filter Your Search
1 - 3 of 3 results
|
BZX84-A30,215
Nexperia
|
$0.2459 | Yes | Active | 2 mA | 50 nA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 21 V | 29.4 mV/°C | 1 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1996-10-01 | Nexperia | ||||
|
BZX84-A30215
NXP Semiconductors
|
Check for Price | Yes | Active | 2 mA | 50 nA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 29.4 mV/°C | 1 % | Not Qualified | R-PDSO-G3 | e3 | NOT SPECIFIED | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | ||||||||||||||||
|
BZX84-A30,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | R-PDSO-G3 | AEC-Q101; IEC-60134 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | compliant |