Filter Your Search
1 - 10 of 57 results
|
BZX85B5V6-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 45 mA | 1.3 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | O-XALF-W2 | e3 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | ROHS COMPLIANT, DO-41G, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX85B5V6G
EIC Semiconductor Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZX85B5V6RLTA2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZX85B5V6
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | ZENER DIODE | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
BZX85B5V6RL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.7 mA | 1 µA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 400 Ω | 400 Ω | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
BZX85B5V6
EIC Semiconductor Inc
|
Check for Price | Active | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZX85-B5V6
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 45 mA | 1.3 W | 5.6 V | ZENER DIODE | SINGLE | NO | 1 | 7 Ω | 2 % | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZX85B5V6TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 1.2 V | 45 mA | 1 µA | 1.3 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 400 Ω | 2 V | 2 % | O-XALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-12 | |||||||||||
|
BZX85B5V6
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
BZX85B5V6TA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 45 mA | 1.3 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 7 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |