Filter Your Search
1 - 10 of 58 results
|
BZX85B8V2RL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.7 mA | 1 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | DO-41 | O-LALF-W2 | 2 | CASE 59-03 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZX85B8V2TA2
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.7 mA | 1 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | DO-41 | O-LALF-W2 | 2 | CASE 59-03 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZX85B8V2
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZX85-B8V2
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
BZX85B8V2TA
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.7 mA | 1 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | DO-41 | O-LALF-W2 | 2 | CASE 59-03 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZX85B8V2TA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.7 mA | 1 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX85B8V2RL2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZX85B8V2V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
BZX85B8V2
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 mA | 1.3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX85B8V2RLRL2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 |