Filter Your Search
1 - 10 of 52 results
|
BZX85B39V-B
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZX85B39RL2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 mA | 1.3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 45 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | ||||||
|
BZX85B39-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 6 mA | 1.3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | O-XALF-W2 | e3 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | ROHS COMPLIANT, DO-41G, 2 PIN | 2 | ||||||||||
|
BZX85B39-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6 mA | 1.3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 50 Ω | 2 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
BZX85B39G
EIC Semiconductor Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
BZX85B39
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 mA | 1.3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-XALF-W2 | 2 | |||||||||||
|
BZX85B39RLRL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 6 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
BZX85B39RL2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 6 mA | 500 nA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||
|
BZX85B39TA
Motorola Mobility LLC
|
Check for Price | Obsolete | 6 mA | 500 nA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||
|
BZX85B39
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |