Filter Your Search
1 - 10 of 51 results
|
BZX85C2V7-TAP
Vishay Intertechnologies
|
$0.1130 | Yes | End Of Life | 80 mA | 1.3 W | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 20 Ω | 7.41 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
BZX85C2V7V-E
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
BZX85C2V7C
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 80 mA | 1.3 W | 2.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 20 Ω | 5 % | 150 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
BZX85C2V7(G)
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-41 | DO-41 | ||||||||||||||||||||||||||||||||||||||
|
BZX85C2V7
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 80 mA | 1.3 W | 2.7 V | ZENER DIODE | SINGLE | NO | 1 | 20 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON-CSF COMPSANTS SPECIFIC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
BZX85C2V7
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 80 mA | 1.3 W | 2.7 V | ZENER DIODE | SINGLE | NO | 1 | 20 Ω | 5 % | 150 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZX85C2V7-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
J-BZX85C2V7
STMicroelectronics
|
Check for Price | Obsolete | 80 mA | 1.3 W | 2.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 7.5 % | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZX85C2V7-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 80 mA | 1.3 W | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 7.41 % | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | GLASS, CASE 54 B2, 2 PIN | ||||||||||
|
BZX85C2V7V-F
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |