Filter Your Search
1 - 10 of 230 results
|
C230D5
Harris Semiconductor
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 400 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||||
|
C230M5
Intersil Corporation
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 600 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||||
|
C230B4
Harris Semiconductor
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 200 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||||
|
C230C-245
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 300 V | 25 A | SCR | SINGLE | 1.5 V | 300 V | O-MXFM-D3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
C230M
Loras Industries Inc
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 600 V | 25 A | SCR | SINGLE | 25 µs | 50 V/us | 1.5 V | 250 A | 500 µA | TO-48 | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
C230E5
Intersil Corporation
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 500 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||||
|
C230B3-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
C230D3
Semitronics Corp
|
Check for Price | Contact Manufacturer | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 400 V | SCR | 25 µs | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
C230BHR
Digitron Semiconductors
|
Check for Price | No | Active | SCR | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
C230F3
Semitronics Corp
|
Check for Price | Contact Manufacturer | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 50 V | SCR | 25 µs | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 |