Filter Your Search
1 - 10 of 21 results
|
C291E
National Electronics Inc
|
Check for Price | Obsolete | 1.2 V | 300 kA | 15 mA | 100 mA | 150 mA | 500 V | SCR | 250 µs | 200 V/us | 2.5 V | 5.5 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
C291N
National Electronics Inc
|
Check for Price | Obsolete | 1.2 V | 300 kA | 15 mA | 100 mA | 150 mA | 800 V | SCR | 250 µs | 200 V/us | 2.5 V | 5.5 kA | 125 °C | -40 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
C2-915-0200-S5V
Laser Components USA Inc
|
Check for Price | Active | 50 °C | -20 °C | CHIP | NO | LASER COMPONENTS GMBH | unknown | 1.5 inch | 400 µm | 2.1 mm | LASER DIODE EMITTER | SUBMOUNT | 1 | 920 nm | 910 nm | 915 nm | 260 mA | 2.2 V | ||||||||||||||||||||||||||||||||||||||
|
C291P
National Electronics Inc
|
Check for Price | Obsolete | 1.2 V | 300 kA | 15 mA | 100 mA | 150 mA | 1 kV | SCR | 250 µs | 200 V/us | 2.5 V | 5.5 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
C291T
National Electronics Inc
|
Check for Price | Obsolete | 1.2 V | 300 kA | 15 mA | 100 mA | 150 mA | 900 V | SCR | 250 µs | 200 V/us | 2.5 V | 5.5 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
C291050066
Radiall
|
Check for Price | Active | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | 50 Ω | RF CONNECTOR | SNAP | NO | NO | NO | 0.49 dB | POLYTETRAFLUOROETHYLENE | NO | CABLE | 6 MHz | WITH CABLE ASSEMBLY | NO | 1.23 | |||||||||||||||||||||||||||||||||||||
|
C291PA
National Electronics Inc
|
Check for Price | Obsolete | 1.2 V | 300 kA | 15 mA | 100 mA | 150 mA | 1.1 kV | SCR | 250 µs | 200 V/us | 2.5 V | 5.5 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
C2-915-0200-S5S
Laser Components USA Inc
|
Check for Price | Active | 50 °C | -20 °C | CHIP | NO | LASER COMPONENTS GMBH | unknown | 1.5 inch | 400 µm | 2.1 mm | LASER DIODE EMITTER | SUBMOUNT | 1 | 920 nm | 910 nm | 915 nm | 260 mA | 2.2 V | ||||||||||||||||||||||||||||||||||||||
|
C2914
TE Connectivity
|
Check for Price | No | Obsolete | LENGTH AND HEIGHT DIMENSION INCLUDES TER... more | 85 °C | -40 °C | YES | TE CONNECTIVITY LTD | unknown | EAR99 | SURFACE MOUNT | 10.15 mm | 13.33 mm | 100 OHMS | 51 OHMS | TELECOM TRANSFORMER | 9.9 mm | ||||||||||||||||||||||||||||||||||||||||
|
C2-915-0300-S5S
Laser Components USA Inc
|
Check for Price | Active | 50 °C | -20 °C | CHIP | NO | LASER COMPONENTS GMBH | unknown | 1.5 inch | 400 µm | 2.1 mm | LASER DIODE EMITTER | SUBMOUNT | 1 | 920 nm | 910 nm | 915 nm | 370 mA | 2.2 V |