Filter Your Search
1 - 10 of 16,902 results
|
CC0100JRNPO7BN120
YAGEO Corporation
|
$0.0202 | Yes | Yes | Active | 12 pF | 16 V | 5 % | 01005 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | YAGEO CORP | 01005 | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C01005COG160-0R3BP6R
VENKEL LTD
|
Check for Price | Yes | Obsolete | 0.3 pF | 16 V | 33.3333 % | 01005 | C0G | 33.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 203 µm | 406 µm | 203 µm | VENKEL LTD | , 01005 | compliant | EAR99 | ||||||
|
C01005COG160-7R0DPBR
VENKEL LTD
|
Check for Price | No | Active | 7 pF | 16 V | 7.1429 % | 01005 | C0G | 7.1429 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | WRAPAROUND | 203 µm | 406 µm | 203 µm | VENKEL LTD | , 01005 | compliant | EAR99 | ||||||||
|
C01005COG6R3-820NGE
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | C01005 | 2 | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||||
|
C01005C0G250-4R7CPBE
VENKEL LTD
|
Check for Price | No | Active | 4.7 pF | 25 V | 5.3191 % | 01005 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 200 µm | 400 µm | 200 µm | VENKEL LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C01005C0G500-5R0CPBP
VENKEL LTD
|
Check for Price | No | Active | 5 pF | 50 V | 5 % | 01005 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 200 µm | 400 µm | 200 µm | VENKEL LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C01005C0G160-1R0DPBR
VENKEL LTD
|
Check for Price | No | Active | 1 pF | 16 V | 50 % | 01005 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 200 µm | 400 µm | 200 µm | VENKEL LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C01005COG160-330MPR
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | C01005 | 2 | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||||
|
C01005X7R100-102FNP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | C01005 | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
CC0100KRX5R6681
YAGEO Corporation
|
Check for Price | Yes | Active | 680 pF | 10 V | 10 % | 01005 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | YAGEO CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 |