Filter Your Search
1 - 10 of 36,292 results
|
MCSJK-6NC1-25.00-25-B
SPC Multicomp
|
$1.0722 | Active | 25 MHz | 25 % | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||||||||||
|
ASVMPC-125.000MHZ-LR-T
Abracon Corporation
|
$1.3806 | Yes | Yes | Active | 125 MHz | 25 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||||
|
ASEMPC-12.500MHZ-LR-T
Abracon Corporation
|
$2.0000 | Yes | Active | 12.5 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | EAR99 | 8542.32.00.61 | |||||||||||
|
ASVMPC-12.500MHZ-LR-T
Abracon Corporation
|
$2.0000 | Yes | Active | 12.5 MHz | 25 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||||||||||
|
ASFLMPC-12.500MHZ-LR-T
Abracon Corporation
|
$2.0800 | Yes | Active | 12.5 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
ASVMPC-12.500MHZ-Z-T
Abracon Corporation
|
$2.9300 | Yes | Active | 12.5 MHz | 50 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||||||||||
|
ASFLMPC-12.500MHZ-Z-T
Abracon Corporation
|
$2.9900 | Yes | Active | 12.5 MHz | 50 % | 15 pF | CMOS | 100 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | SOLCC6,.12 | |||||||||||||
|
ASEMPC-12.500MHZ-Z-T
Abracon Corporation
|
$3.0500 | Yes | Active | 12.5 MHz | 50 % | 15 pF | CMOS | 100 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | EAR99 | 8542.32.00.61 | ||||||||||||
|
ASVMPC-125.000MHZ-Z-T
Abracon Corporation
|
$3.7900 | Yes | Active | 125 MHz | 50 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||||||||||
|
ASFLMPC-125.000MHZ-LR-T
Abracon Corporation
|
$4.1739 | Yes | Active | 125 MHz | 25 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | SOLCC6,.12 |