Filter Your Search
1 - 10 of 42 results
|
C388M
Powerex Power Semiconductors
|
$89.0033 | Active | 325 kA | 20 mA | 500 mA | 300 mA | 600 V | 510.25 A | SCR | SINGLE | FAST | 30 µs | 200 V/us | 3 V | 5.5 kA | 600 V | O-CEDB-N2 | Not Qualified | 125 °C | -45 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | T72, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C388N
Powerex Power Semiconductors
|
$94.9377 | Obsolete | 325 kA | 20 mA | 500 mA | 300 mA | 800 V | 510.25 A | SCR | SINGLE | FAST | 30 µs | 200 V/us | 3 V | 5.5 kA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C388P
Powerex Power Semiconductors
|
$100.8580 | Active | 325 kA | 20 mA | 500 mA | 300 mA | 1 kV | 510.25 A | SCR | SINGLE | FAST | 30 µs | 200 V/us | 3 V | 5.5 kA | 1 kV | O-CEDB-N2 | Not Qualified | 125 °C | -45 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | T72, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C388PB
Powerex Power Semiconductors
|
$106.8067 | Obsolete | 325 kA | 20 mA | 500 mA | 300 mA | 1.2 kV | 510.25 A | SCR | SINGLE | FAST | 30 µs | 200 V/us | 3 V | 5.5 kA | 1.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -45 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C388N
Intersil Corporation
|
Check for Price | Obsolete | 325 kA | 20 mA | 500 mA | 300 mA | 800 V | SCR | 200 V/us | 3 V | 5.5 kA | 125 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||
|
C388PB
National Electronics Inc
|
Check for Price | Obsolete | 4.2 V | 325 kA | 20 mA | 500 mA | 300 mA | 1.2 kV | SCR | 200 V/us | 3 V | 5.5 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
C388S
National Electronics Inc
|
Check for Price | Obsolete | 4.2 V | 325 kA | 20 mA | 500 mA | 300 mA | 700 V | SCR | 200 V/us | 3 V | 5.5 kA | 125 °C | -40 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
C388P
National Electronics Inc
|
Check for Price | Obsolete | 4.2 V | 325 kA | 20 mA | 500 mA | 300 mA | 1 kV | SCR | 200 V/us | 3 V | 5.5 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
C388D
Powerex Power Semiconductors
|
Check for Price | Obsolete | 400 V | 510.25 A | SCR | SINGLE | FAST | 30 µs | 400 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
C388N
National Electronics Inc
|
Check for Price | Obsolete | 4.2 V | 325 kA | 20 mA | 500 mA | 300 mA | 800 V | SCR | 200 V/us | 3 V | 5.5 kA | 125 °C | -40 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 |