Filter Your Search
1 - 10 of 15 results
|
C-51505NFQJ-LW-ALN
KYOCERA Corporation
|
Check for Price | Obsolete | 5.3 V | 1 | 20 X 2 | LED-WHITE | STN | 5 X 8 DOT MATRIX LCD DISPLAY | TRANSMISSIVE | 5.5 V | 4.9 V | 83 mm | 70 °C | -20 °C | 19 mm | KYOCERA CORP | unknown | ||||||||||||
|
C-51505NFQJ-LW-ALN
Optrex America Inc
|
Check for Price | Yes | Transferred | OPTREX CORP | unknown | ||||||||||||||||||||||||
|
C-51505NFJ-SLG-AHN
Optrex America Inc
|
Check for Price | Yes | Transferred | OPTREX CORP | unknown | ||||||||||||||||||||||||
|
C-51505NFQJ-LB-AE
Optrex America Inc
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | 70 °C | -20 °C | 5.95 mm | 15.6 mm | 37 mm | 116 mm | 19 mm | OPTREX CORP | unknown | ||||||||||||||
|
C-51505NFJ-SLW-APN
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 5.3 V | 20 X 2 | LED-WHITE | PARALLEL | FSTN | GRAPHIC DOT MATRIX LCD DISPLAY | TRANSFLECTIVE | 5.7 V | 4.9 V | 83 mm | 70 °C | -20 °C | 19 mm | KYOCERA CORP | unknown | 2017-05-03 | ||||||||||
|
C-51505NFQJ-LG-AF
Optrex America Inc
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | 70 °C | -20 °C | 5.95 mm | 15.6 mm | 37 mm | 116 mm | 19 mm | OPTREX CORP | unknown | ||||||||||||||
|
C-51505NFJ-SLW-AC
Optrex America Inc
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | 70 °C | -20 °C | 5.95 mm | 15.6 mm | 37 mm | 116 mm | 19 mm | OPTREX CORP | unknown | ||||||||||||||
|
C-51505NFQJ-LW-AD
Optrex America Inc
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | 70 °C | -20 °C | 5.95 mm | 15.6 mm | 37 mm | 116 mm | 19 mm | OPTREX CORP | unknown | ||||||||||||||
|
C-51505NFJ-SLW-AA
Optrex America Inc
|
Check for Price | Obsolete | 5 V | 20 | 2 | 70 °C | -20 °C | 5.95 mm | 15.6 mm | 37 mm | 116 mm | 19 mm | OPTREX CORP | unknown | |||||||||||||||
|
C-51505NFQJ-LB-AJN
Optrex America Inc
|
Check for Price | Yes | Yes | Transferred | OPTREX CORP | unknown |