Filter Your Search
1 - 4 of 4 results
|
C58136-000
TE Connectivity
|
Check for Price | Yes | Yes | Active | 40 | 2.5 mm | 5 A | FEMALE | CABLE | NOT APPLICABLE | STRAIGHT | COMBINATION LINE CONNECTOR | NO | 5A | 1 | POLARIZED | AC | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | YES | YES | 0.1 inch | NO | JACKSCREW | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | unknown | TE Connectivity | ||||||||||||||||||||||||||
|
C58-12-B-S-D-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 12 | 2 | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | HOLE .055-.063 | RECEPTACLE | NOT APPLICABLE | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SURFACE MOUNT | 0.165 inch | 0.388 inch | 0.496 inch | unknown | DON CONNEX ELECTRONICS CO LTD | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
C58-12-B-S-B-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | unknown | DON CONNEX ELECTRONICS CO LTD | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
M55302/169C581
Amphenol Corporation
|
Check for Price | Active | 232 | 4 | MALE | CABLE | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | NO | NO | YES | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | CRIMP | unknown | AMPHENOL CORP |