Filter Your Search
1 - 10 of 1,018 results
|
CBC11W1S00000/AA
Amphenol Positronic
|
$7.8212 | Yes | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CBC11W1M00000
Amphenol Positronic
|
$7.8531 | Active | 11 | 2 | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S10C1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
CBC11W1M0000X
Amphenol Positronic
|
$7.9090 | Active | 11 | 2 | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S10C1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
CBC11W1M0000X/AA
Amphenol Positronic
|
$7.9382 | Yes | Active | 11 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||
|
CBC11W1S0000X/AA
Amphenol Positronic
|
$8.0386 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CBC11W1S0000X
Amphenol Positronic
|
$8.1756 | No | Active | 11 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
CBC11W1S00000
Amphenol Positronic
|
$8.5285 | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CBC11W1M0000Z/AA
Amphenol Positronic
|
$8.6708 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CBC11W1M0000Z
Amphenol Positronic
|
$8.6708 | Active | 11 | 2 | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | DIMPLED TIN PLATED | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S10C1 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
CBC11W1M00000/AA
Amphenol Positronic
|
$9.9294 | Yes | Active | 11 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S10P1 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |