Filter Your Search
1 - 3 of 3 results
|
C005YJ0R5ZBSTR/10K
Kyocera AVX Components
|
Check for Price | Active | 0.5 pF | 16 V | 2 % | 01005 | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 4/7 INCH | YES | WRAPAROUND | 145 µm | 405 µm | 215 µm | AVX CORP | , 01005 | compliant | EAR99 | 8532.23.00.20 | |||
|
C005YJ0R5ZBSTR
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.5 pF | 16 V | 2 % | 01005 | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 4/7 INCH | YES | WRAPAROUND | 145 µm | 405 µm | 215 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.23.00.20 | ||
|
C005YJ0R5ZBSTR/20K
Kyocera AVX Components
|
Check for Price | Active | 0.5 pF | 16 V | 2 % | 01005 | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 4/7 INCH | YES | WRAPAROUND | 145 µm | 405 µm | 215 µm | AVX CORP | , 01005 | compliant | EAR99 | 8532.23.00.20 |